Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł37.770 |
10+ | zł25.530 |
50+ | zł20.340 |
100+ | zł18.740 |
250+ | zł16.960 |
500+ | zł16.920 |
Product Information
Product Overview
AD5441 is an improved high accuracy 12bit multiplying digital-to-analogue converter (DAC) in space-saving 8-lead packages. Featuring serial input, double buffering, and excellent analogue performance, the AD5441 is ideal for applications where PC board space is at a premium. Improved linearity and gain error performance permit reduced part counts through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analogue output. The circuit consists of a 12bit serial-in/parallel-out shift register, a 12bit DAC register, a 12bit CMOS DAC, and control logic. Serial data is clocked into the input register on the rising edge of the clock pulse. Data in the DAC register is converted to an output current by the DAC. Application includes Ideal for PLC applications in industrial control, programmable amplifiers and attenuators, digitally controlled calibration and filters, motion control systems.
- Relative accuracy is ±0.5LSB (max, VDD = 5V, -40°C <lt/> TA <lt/> +155°C)
- Supply operation range from 2.5V to 5.5V
- True 12bit accuracy, 5V operation at <lt/>1μA
- Fast 3-wire serial input, 1.9MHz, 4-quadrant multiply BW
- Output current settling time is 5μs (typ, to ±0.01% of full-scale, external op-amp OP42)
- Standard and rotated pinout
- Resolution is 12bits (max, VDD = 5V, -40°C <lt/> TA <lt/> +155°C)
- Gain error is ±1LSB (max, data = FFFH, max, -40°C <lt/> TA <lt/> +155°C)
- Zero-scale error is ±0.03LSB (max, data = 000H, -40°C <lt/> TA <lt/> +155°C)
- 8 lead MSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
MSOP
Serial
125°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
8Pins
-40°C
Single 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate