65 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | zł96.760 |
10+ | zł69.550 |
25+ | zł59.120 |
100+ | zł58.660 |
250+ | zł58.620 |
500+ | zł58.570 |
Product Information
Product Overview
AD5674R is a low power, 16-channel, 12bit, buffered voltage output, digital-to analogue converter (DAC). The device operate from a 2.7V to 5.5V single supply voltage range and are guaranteed monotonic by design. It is widely used in application such as optical transceivers, base station power amplifiers, process control (programmable logic controller (PLC) input/output cards), industrial automation, data acquisition systems etc.
- Total unadjusted error (TUE) is ±0.14% of FSR maximum
- Reset value is zero scale
- Offset error is ±1.5mV maximum
- Gain error is ±0.06% of FSR maximum at (gain = 2)
- Low drift, 2.5V voltage reference temperature coefficient is 2ppm/°C typical
- 50MHz serial peripheral interface (SPI) with readback or daisy chain
- Short-circuit current is 40mA
- Power supply range is 2.7V to 5.5V
- User selectable gain of 1 or 2 (GAIN pin), 1.8V logic compatibility
- Operating temperature is −40°C to +125°C, packaging style is 28-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
LFCSP-EP
Serial
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
28Pins
-40°C
16 Channel 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate