Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł67.980 |
10+ | zł47.730 |
96+ | zł42.750 |
192+ | zł41.900 |
288+ | zł41.020 |
576+ | zł40.170 |
Product Information
Product Overview
AD5685RARUZ is a nanoDAC+® low power, quad-channel, 14-bit buffered voltage output DAC. This device includes a 2.5V, 2ppm/°C internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5V (gain = 1) or 5V (gain = 2). It operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power on reset circuit and a RSTSEL pin that ensures that the DAC outputs power upto zero scale or midscale and remains there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It is used in applications such as optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- Relative accuracy is ±0.5LSB typical at (VDD = 2.7V to 5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V)
- Total unadjusted error is ±0.01% of FSR typical at (VDD = 2.7V to 5.5V)
- Offset error drift is ±1µV/°C typical at (VDD = 2.7V to 5.5V)
- Gain temperature coefficient is ±1ppm typical at (VDD = 2.7V to 5.5V)
- Output voltage noise is 12µVp-p typical at (VDD = 2.7V to 5.5V)
- Pin capacitance 2pF typical at (VDD = 2.7V to 5.5V)
- Operating temperature range from -40°C to +105°C
- Package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
SPI
TSSOP
Serial
105°C
-
25MSPS
2.7V to 5.5V
16Pins
-40°C
Quad 14-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate