Quantity | Price (ex VAT) |
---|---|
51+ | zł46.930 |
Product Information
Product Overview
AD74115HBCPZ is a single channel, software configurable input and output with HART modem. It provides a wide range of use cases, integrated on a single chip. This uses cases include analogue output, analogue input, digital output, digital input, resistance temperature detector (RTD), and thermocouple measurement capability. It also has an integrated HART modem. A serial peripheral interface (SPI) is used to handle all communications to the device, including communications with the HART modem. The digital input and digital outputs can be accessed via the SPI or the general-purpose input and output (GPIO) pins to support higher speed data rates. The device features a 16bit, Σ-Δ analogue-to-digital converter (ADC) and a 14bit digital-to-analogue converter (DAC). Application includes isolated industrial control systems, process control, factory automation, building control systems.
- Multiple configurable modes to a single pin
- Voltage input, current input, voltage output, current output, digital input, digital output
- 2-wire, 3-wire, or 4-wire RTD measurements
- Thermocouple measurement
- Overvoltage tolerant on screw terminal facing pins, powered or unpowered
- Auxiliary high voltage sense pins
- Unipolar and bipolar capability, integrated HART modem
- On-chip diagnostics including open-circuit and short-circuit detection
- SPI-compatible, wide power supply range, programmable power control
- 48 lead LFCSP package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Software Configurable Input and Output with HART Modem
5.5V
48Pins
105°C
-
4.5V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate