Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł118.840 |
10+ | zł86.590 |
25+ | zł76.210 |
100+ | zł76.170 |
250+ | zł74.650 |
Product Information
Product Overview
The AD7617 is a 14-bit, DAS that supports dual simultaneous sampling of 16 channels. The AD7617 operates from a single +5V supply and can accommodate ±10V, ±5V and ±2.5V true bipolar input signals while sampling at throughput rates up to 1MSPS per channel pair with 85dB signal-to-noise ratio (SNR). Higher SNR performance can be achieved with the on-chip oversampling mode (85.3dB for an oversampling ratio (OSR) of 2). Typical applications include power line monitoring, protective relays, multiphase motor control, instrumentation and control systems and data acquisition systems(DASs).
- Single 5V analogue supply and 2.3V to 3.6V VDRIVE supply
- Fully integrated data acquisition solution: analogue input clamp protection
- Input buffer with 1Mohm analogue input impedance, 1st-order antialiasing analogue filter
- On-chip accurate reference and reference buffer, dual 16bit SAR ADC, throughput rate: 2 × 1 MSPS
- Oversampling capability with digital filter
- Flexible parallel/serial interface: SPI/QSPI/MICROWIRE/DSP compatible
- 85.3dB typ SNR at 500KSPS (2x oversampling), 85dB typ SNR at 1MSPS, -103dB typ THD at ±10V range
- On-chip self detect function
- 80 lead LQFP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
80Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
16 Channel 14-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate