Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł255.010 |
10+ | zł198.470 |
25+ | zł194.500 |
100+ | zł193.020 |
Product Information
Product Overview
AD7676 is a 16bit, charge redistribution SAR, fully differential analogue-to-digital converter (ADC) that operates from a single 5V power supply. The part contains a high speed 16bit sampling ADC, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. The AD7676 is hardware factory-calibrated and is comprehensively tested to ensure such AC parameters as signal-to-noise ratio(SNR) and total harmonic distortion (THD), in addition to the more traditional DC parameters of gain offset and linearity.
- Throughput: 500KSPS and INL: ±1LSB max
- 16bit resolution with no missing codes
- S/(N+D): 94dB typ at 45KHz and THD: -110dB typ at 45KHz
- Differential input range: ±2.5V
- Both AC and DC specifications and no pipeline delay
- Parallel (8bits/16bits) and serial 5V/3V interface
- SPI™/QSPI™/MICROWIRE™/DSP compatible
- 67mW typ power dissipation and 7µW power-down mode
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
500kSPS
2 Wire, Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate