Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł75.920 |
10+ | zł53.720 |
25+ | zł43.680 |
100+ | zł42.790 |
250+ | zł41.950 |
500+ | zł41.060 |
Product Information
Product Overview
AD7779 is an 8-channel, simultaneous sampling ADC. There are eight full Σ-Δ ADCs on chip. The AD7779 provides an ultra-low input current to allow direct sensor connection. Each input channel has a programmable gain stage allowing gains of 1, 2, 4, and 8 to map lower amplitude sensor outputs into the full-scale ADC input range, maximizing the dynamic range of the signal chain. The analogue inputs can be configured to accept true differential, pseudo differential, or single-ended signals to match different sensor output configurations. The AD7779 contains a 2.5V reference and reference buffer. The reference has a typical temperature coefficient of 10ppm/°C. Typical applications include circuit breakers, general-purpose data acquisition, Electroencephalography (EEG) and industrial process control.
- Low dc input current: ±1.5nA (differential), ±4nA (single-ended)
- Up to 16KSPS output data rate (ODR) per channel and programmable ODRs and bandwidth
- Sample rate converter (SRC) for coherent sampling, sampling rate resolution up to 15.2 × 10¯⁶SPS
- Low latency sinc3 filter path, adjustable phase synchronization and internal 2.5V reference
- High resolution mode and low power mode optimizing power dissipation and performance
- Low resolution successive approximation register (SAR) ADC for system and chip diagnostics
- Bipolar (±1.65V) or unipolar (3.3V) supplies and digital input/output (I/O) supply: 1.8V to 3.6V
- 108dB signal-to-noise ratio (SNR)/dynamic range at 16KSPS in high resolution mode, -109dB THD
- ±7ppm INL, ±40/PGAgain offset error and ±0.1% FS gain error, ±10ppm/°C typ temperature coefficient
- 64 lead LFCSP package, operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential, Single Ended
Single
3.6V
64Pins
125°C
-
No SVHC (21-Jan-2025)
16kSPS
Serial, SPI
2.2V
LFCSP-EP
-40°C
Octal 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate