Quantity | Price (ex VAT) |
---|---|
10000+ | zł9.960 |
Product Information
Product Overview
AD8065 is a FastFET™ amplifier. This voltage feedback amplifier with FET inputs offers high performance and ease of use. It is a single amplifier developed in the Analog Devices, Inc. proprietary XFCB process and allow exceptionally low noise operation (7nV/√Hz and 0.6fA/√Hz) as well as very high input impedance. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, this device is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. Despite the low cost, this amplifier provides excellent overall performance. The differential gain and phase errors of 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 7MHz, make this amplifier ideal for video applications. It is used in applications such as automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting, buffering.
- FET input amplifier, no phase reversal
- Slew rate is 180V/µs typical at (G = +2, VO = 4V step, TA = 25°C)
- Wide supply voltage range from 5V to 24V
- Single-supply and rail-to-rail output
- Common-mode rejection ratio is -91dB typical at (VCM = -1V to +1V)
- SFDR is -88dBc typical at (fC = 1MHz, G = +2, VO = 2V p-p, TA = 25°C)
- Quiescent current per amplifier is 6.4mA typical at (TA = 25°C, VS = ±5V)
- Settling time to 0.1% is 55ns typical at (TA = 25°C, VS = ±5V)
- Operating temperature is -40°C to +85°C
- Package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
180V/µs
SOT-23
Voltage Feedback
25pA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
145MHz
5V to 24V
5Pins
Rail - Rail Output (RRO)
Surface Mount
85°C
-
SOT-23
145MHz
180V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate