Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł358.110 |
Product Information
Product Overview
AD9129 is a high performance 14bit RF digital to-analogue converter supporting data rates up to 2.85GSPS. The DAC core is based on a quad-switch architecture that enables dual-edge clocking operation, effectively increasing the DAC update rate to 5.7GSPS when configured for Mix-Mode™ or 2× interpolation. The high dynamic range and bandwidth enable multicarrier generation up to 4.2GHz. In baseband mode, wide bandwidth capability combines with high dynamic range to support from 1 to 158 contiguous carriers for CATV infrastructure applications. A choice of two optional 2× interpolation filters is available to simplify the post reconstruction filter by effectively increasing the DAC update rate by a factor of 2. Application includes broadband communications systems, CMTS/VOD, wireless infrastructure: W-CDMA, LTE, point-to-point, instrumentation, automatic test equipment (ATE), radar, jammers.
- Direct RF synthesis at 2.85GSPS data rate
- DC to 1.425 GHz in baseband mode, DC to 1.0 GHz in 2× interpolation mode
- By passable 2× interpolation, excellent dynamic performance
- Supports DOCSIS 3.0 wideband ACLR/harmonic performance
- 8 QAM carriers is ACLR <gt/> 65dBc
- Industry-leading single/multicarrier IF or RF synthesis
- Dual-port LVDS and DHSTL data interface
- Source synchronous DDR clocking with parity bit
- Resolution is 14bits (typ, VDDA = VDD = 1.8V, TA = -40°C to +85°C)
- 160-ball CSP-BGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, 4 Wire, Serial, SPI
CSPBGA
Differential
85°C
-
No SVHC (21-Jan-2025)
5.7GSPS
1.7V to 1.9V
160Pins
-40°C
Single 14-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate