Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł66.590 |
10+ | zł46.720 |
25+ | zł36.970 |
100+ | zł35.950 |
250+ | zł35.240 |
500+ | zł34.520 |
Product Information
Product Overview
AD9204BCPZ-20 is a monolithic, dual-channel, analogue-to-digital converter (ADC). It features a high performance sample-and hold circuit and on-chip voltage reference. The product uses multistage differential pipeline architecture with output error correction logic to provide 10-bit accuracy at 80MSPS data rates and to guarantee no missing codes over the full operating temperature range. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. It is used in applications such as communications, diversity radio systems, multimode digital receivers, GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, TD-SCDMA, I/Q demodulation systems, smart antenna systems, battery-powered instruments, handheld scope meters, ultrasound, radar/LIDAR, PET/SPECT imaging.
- 1.8V analogue supply operation, 1.8V to 3.3V output supply
- Signal to noise ratio is 61.7dBFS typical at (fIN = 9.7MHz, 25°C)
- Analog input bandwidth is 700MHz typical at (25°C)
- On-chip voltage reference and sample-and-hold circuit, input clock rate is 625MHz maximum
- Scalable analogue input is 1V p-p to 2V p-p differential, energy-saving power-down modes
- Offset binary, grey code, or twos complement data format, conversion rate is 20MSPS maximum
- Integer 1-to-8 input clock divider, built-in selectable digital test pattern generation
- Data clock out with programmable clock and data alignment
- Differential nonlinearity (DNL) is ±0.30LSB maximum at (25°C)
- Operating temperature range from -40°C to +85°C, 64-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential
Single
1.9V
64Pins
85°C
-
20MSPS
SPI
1.7V
LFCSP
-40°C
10-Bit Pipelined ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate