Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9252ABCPZ-50
Order Code4017087
Product RangeOctal 14-Bit Pipelined ADCs
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł445.840 |
10+ | zł391.320 |
25+ | zł383.510 |
100+ | zł375.660 |
Price for:Each
Minimum: 1
Multiple: 1
zł445.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9252ABCPZ-50
Order Code4017087
Product RangeOctal 14-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate50MSPS
Input Channel TypeDifferential, Single Ended
Data Interface2 Wire, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleLFCSP-VQ-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 14-Bit Pipelined ADCs
Automotive Qualification Standard-
Product Overview
AD9252 is an octal, 14-bit, 50MSPS ADC with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. Typical application includes medical imaging and non-destructive ultrasound, portable ultrasound and digital beam-forming systems, quadrature radio receivers, diversity radio receivers, tape drives and optical networking test equipment.
- 8 analogue-to-digital converter (ADC) integrated into 1 package
- 93.5mW ADC power per channel at 50MSPS
- SNR = 73dB (to Nyquist), ENOB = 11.84bits and SFDR = 84dBc (to Nyquist) at fIN = 19.7MHz
- DNL = ±0.4LSB (typical); INL = ±1.5LSB (typical)
- Serial LVDS (ANSI-644, default) and low power, reduced signal option (similar to IEEE 1596.3)
- Data and frame clock outputs and 325MHz full power analogue bandwidth
- 2V p-p input voltage range and 1.8V supply operation
- Serial port control: flexible bit orientation and built-in custom digital test pattern generation
- Programmable clock and data alignment, power-down and standby modes
- 64 lead LFCSP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
64Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
50MSPS
Data Interface
2 Wire, Serial, SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
LFCSP-VQ-EP
Operating Temperature Min
-40°C
Product Range
Octal 14-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability