Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł448.540 |
Product Information
Product Overview
AD9265 is a 16bit, 125MSPS analogue-to-digital converter (ADC). The AD9265 is designed to support communications applications where high performance combined with low cost, small size and versatility is desired. ADC features a wide bandwidth differential sample-and hold analogue input amplifier supporting a variety of user-selectable input ranges. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Combined with power and cost savings over previously available ADCs, the AD9265 is suitable for applications in communications, instrumentation and medical imaging. Typical applications include communications, multimode digital receivers (3G) (GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX and TD-SCDMA) smart antenna systems, general-purpose software radios, broadband data applications and ultrasound equipment.
- 1.8V analogue supply operation and 1.8V CMOS or LVDS output supply
- SNR = 79.0dBFS at 70MHz and 125MSPS and SFDR = 93dBc at 70MHz and 125MSPS
- Integer 1-to-8 input clock divider and IF sampling frequencies to 300MHz
- Optional on-chip dither and programmable internal ADC voltage reference
- Integrated ADC sample-and-hold inputs and flexible analogue input range from 1V p-p to 2V p-p
- Differential analogue inputs with 650MHz bandwidth and ADC clock duty cycle stabilizer
- Serial port control, energy-saving power-down modes
- User-configurable, built-in self-test (BIST) capability
- 48 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
1.9V
48Pins
85°C
-
No SVHC (21-Jan-2025)
125MSPS
Serial, SPI
1.7V
LFCSP
-40°C
Single 16-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for AD9265BCPZ-125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate