Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł135.840 |
10+ | zł96.720 |
Product Information
Product Overview
AD9608 is a monolithic, dual-channel, 1.8V supply, 10bit, 105MSPS/125 MSPS analogue-to-digital converter (ADC) that features a high performance sample-and-hold circuit and an on-chip voltage reference. The product uses multistage differential pipeline architecture with output error correction logic to provide 10bit accuracy at 125MSPS data rates and to guarantee no missing codes over the full operating temperature range. The ADC contains several features designed to maximize flexibility and minimize system costs, such as a programmable clock and data alignment and programmable digital test pattern generation. Application includes communications, diversity radio systems, I/Q demodulation systems, broadband data applications, battery-powered instruments handheld scope meters, portable medical imaging, ultrasound.
- Differential analogue input with 650MHz bandwidth
- On-chip voltage reference and sample-and-hold circuit
- Integer 1-to-8 input clock divider
- Built-in selectable digital test pattern generation
- Energy-saving power-down modes
- Data clock out with programmable clock and data alignment
- Operating temperature rating range from -40 to +85°C
- 64-lead frame chip scale package [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
1.9V
64Pins
85°C
-
No SVHC (21-Jan-2025)
125MSPS
Serial, SPI
1.7V
LFCSP-VQ-EP
-40°C
Dual 10-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate