Quantity | Price (ex VAT) |
---|---|
1500+ | zł3,503.490 |
Product Information
Product Overview
AD9699WBBPZRL-3000 is a 14bit, 3 GSPS, single analog-to-digital converter. The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This product is designed to support applications capable of direct sampling wide bandwidth analog signals of up to 5GHz. The -3dB bandwidth of the ADC input is 9GHz. This is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. The ADC features wide bandwidth inputs supporting a variety of user-selectable input ranges. Application includes diversity multiband and multimode digital receivers, 3G/4G, TD-SCDMA, W-CDMA, GSM, LTE, LTE-A, electronic test and measurement systems, phased array radar and electronic warfare, DOCSIS 3.0 CMTS upstream receive paths, HFC digital reverse path receivers, LIDAR.
- 196-ball BGA package, temperature range from -40°C to +85°C
- JESD204B (Subclass 1) coded serial digital outputs, support for lane rates up to 16Gbps per lane
- 2W total power at 3 GSPS (default settings)
- Performance at -2dBFS amplitude, 2.6GHz input is SFDR is 70dBFS, SNR is 57.2dBFS
- Integrated input buffer
- Noise density is -152dBFS/Hz, 0.975V, 1.9V, and 2.5VDC supply operation
- On-chip dither, amplitude detect bits for efficient AGC implementation
- Phase coherent NCO switching
- 4 integrated digital downconverters, 48bit NCO, 4 cascaded half-band filters
- AEC-Q100 qualified for automotive applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
950mV
196Pins
85°C
AEC-Q100
3GSPS
3 Wire, SPI
2.56V
BGA-ED
-40°C
Single 16-Bit ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate