| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | zł7.720 |
Product Information
Product Overview
ADA4661-2 is a dual, precision, rail-to-rail input/output amplifier optimized for low power, high bandwidth, and wide operating supply voltage range applications. This device performance is guaranteed at 3V, 10V, and 18V power supply voltages. It uses the Analog Devices, Inc., patented DigiTrim® trimming technique, which achieves low offset voltage. Additionally, the unique design architecture of the device allows it to have excellent power supply rejection, common-mode rejection, and offset voltage when operating in the common-mode voltage range of -VSY + 1.5V to +VSY - 1.5V. It is used in applications such as current shunt monitors, active filters, portable medical equipment, buffer/level shifting, high impedance sensor interfaces, battery powered instrumentation.
- Supply current per amplifier is 615µA typical at (IOUT = 0mA, TA = 25°C)
- Offset voltage is 30µV typical at (VSY = 18V, VCM = VSY/2V, TA = 25°C)
- Input bias current is 0.5pA typical at (VSY = 18V, VCM = VSY/2V, TA = 25°C)
- Gain bandwidth product is 4MHz typical at (VIN = 10mV p-p, RL = 10Kohm, CL = 10pF, AV = 100)
- Unity-gain crossover is 4MHz typical, unity-gain stable
- 2.1MHz typical -3dB closed-loop bandwidth
- Single-supply operation from 3V to 18V, dual-supply operation from ±1.5V to ±9V
- Slew rate is 2V/µs typical at (RS = 1Kohm, RL = 10Kohm, CL = 10pF, AV = 1)
- Settling time to 0.1% is 1.3µs typical at (VIN = 1V step, RL = 10Kohm, CL = 10pF)
- Operating temperature is -40°C to +125°C, package style is 8-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2V/µs
LFCSP-WD-EP
CMOS
30µV
Surface Mount
125°C
-
LFCSP-WD-EP
2.1MHz
2V/µs
2.1MHz
3V to 18V, ± 1.5V to ± 9V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate