Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł153.440 |
10+ | zł105.460 |
25+ | zł103.350 |
100+ | zł101.240 |
250+ | zł99.130 |
Product Information
Product Overview
ADAS3023 is a complete 16bit, successive approximation based, analogue-to-digital data acquisition system. The ADAS3023 integrates eight channels of low leakage track-and-hold design, a programmable gain instrumentation amplifier (PGIA) stage with a high common-mode rejection offering four differential input ranges, a precision low drift 4.096V reference and buffer and a 16bit charge redistribution PulSAR ® successive approximation register (SAR) analogue-to-digital converter(ADC). Typical application includes multichannel data acquisition and system monitoring, process control, power line monitoring, automated test equipment, patient monitoring, spectrum analysis and instrumentation.
- Ease of use, 16bit complete data acquisition system
- Simultaneous sampling selection of 2, 4, 6 and 8 channels
- Differential input voltage range from ±20.48V maximum
- High impedance 8 channel input is <gt/>500Mohm
- High input common mode rejection of 95dB
- User -programmable input ranges
- No latency/pipeline delay (SAR architecture)
- Serial 4-wire 1.8 V to 5V SPI-/SPORT compatible interface
- 40 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0
125kSPS
5.25V
LFCSP
Single
-40°C
LFCSP
-
No SVHC (21-Jan-2025)
16bit
4.75V
Differential, Single Ended
4 Wire, Serial, SPI
40Pins
85°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate