Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł13.120 |
10+ | zł9.710 |
25+ | zł8.860 |
100+ | zł7.980 |
250+ | zł7.810 |
500+ | zł7.640 |
Product Information
Product Overview
ADG465 is a single channel protector. The channel protector is in series with the signal path and protects sensitive components from voltage transience in the signal path whether or not the power supplies are present. Because the channel protection works regardless of the presence of the supplies, the channel protectors are ideal for use in applications where correct power sequencing cannot always be guaranteed to protect the analogue inputs (for example, hot insertion rack systems). A channel protector consists of an N channel, metal-oxide semiconductor field-effect transistor (MOSFET), a P channel MOSFET, and another N channel MOSFET connected in series. The channel protector behaves like a series resistor during normal operation, that is, (VSS + 1.5V) <lt/> VIN <lt/> (VDD -1.5V). It is used in application such as ATE equipment, sensitive measurement equipment, hot insertion rack systems, ADC input channel protection etc.
- Fault and overvoltage protection upto ±40V
- Signal paths open circuit with power off
- Signal path resistance of RON with power on
- Supply maximum ratings (VDD to VSS) is 44V
- Low on resistance (RON) is 80 ohm typical
- Low power dissipation is 0.8µW typical
- Latch-up proof construction
- Operating temperature is -40°C to 85°C
- Package style is 6-lead small outline transistor [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Integrated Circuit Protector
20V
6Pins
85°C
-
No SVHC (21-Jan-2025)
0V
SOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate