Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł105.500 |
10+ | zł76.170 |
25+ | zł70.470 |
100+ | zł65.450 |
250+ | zł64.140 |
500+ | zł62.840 |
Product Information
Product Overview
ADG5412FTRUZ-EP is a fault protection and detection, quad SPST switch. It contains four independently controlled single-pole/single-throw (SPST) switches. The ADG5412F-EP has four switches that turn on with Logic 1 inputs. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. When no power supplies are present, the switch remains in the off condition, and the switch inputs are high impedance. Under normal operating conditions, if the analogue input signal levels on any Sx pin exceed VDD or VSS by a threshold voltage, VT, the switch turns off. It is used in applications such as avionics, analogue input/output modules, process control/distributed control systems, data acquisition, instrumentation, automatic test equipment, communication systems, relay replacement.
- Power-off protection upto -55V and +55V, overvoltage detection on source pins
- 5.5kV human body model (HBM) ESD rating, latch-up immune under any circumstance
- Known state without digital inputs present, controlled manufacturing baseline
- One assembly/test site, one fabrication site
- Enhanced product change notification
- On resistance is 10 ohm typical at (VS = ±10V, IS = -10mA, +25°C)
- On-resistance flatness is 0.6 ohm typical at (VS = ±10V, IS = -10mA, +25°C)
- 270MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF, +25°C)
- Total harmonic distortion plus noise is 0.0015 % typ (RL = 10Kohm, VS = 15V p-p, f = 20Hz to 20KHz)
- Military temperature range from -55°C to +125°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
8V to 44V, ± 5V to ± 22V
TSSOP
4Channels
24.5ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
24.5ohm
16Pins
10ohm
SPST - NC
Parallel
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate