Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł9.280 |
| 250+ | zł8.310 |
| 500+ | zł7.680 |
Product Information
Product Overview
ADM6710 is a low voltage, high accuracy supervisory circuit. The device monitors upto four system supply voltages. This device output remains valid as long as IN1 or IN2 exceeds 1V. Unused monitored inputs must not be allowed to float or to be grounded, instead they must be connected to a supply voltage greater than their specified threshold voltages. It is widely used in application such as telecommunications, microprocessor systems, desktop and notebook computers, data storage equipment, servers/workstations etc.
- Accurate monitoring of up to four power supply voltages
- Reset timeout period is 200ms typical at (VIN2 = 1V to 5.5V)
- Open-drain RESET output (10μA internal pull-up)
- Power supply glitch immunity
- Low power consumption is 35μA typical
- Nominal input voltage (IN1) is adjustable, nominal input voltage (IN2) is 3.3V
- Nominal input voltage (IN3) is 1.8V, nominal input voltage (IN4) is adjustable
- Supply tolerance is 10%
- Operating temperature is -40°C to +125°C
- Package style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
611mV
Adj, 2.93V, 1.58V, Adj
1V
Manual, Active-Low, Open-Drain
6Pins
200ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
629mV
4Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate