Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł19.540 |
10+ | zł14.850 |
25+ | zł13.720 |
100+ | zł12.150 |
250+ | zł10.850 |
1500+ | zł9.920 |
Product Information
Product Overview
ADP7104ACPZ-9.0-R7 is a CMOS, low dropout linear regulator designed to operate from 3.3V to 20V, providing up to 500mA of output current. This high-input-voltage LDO is particularly suited for regulating high-performance analogue and mixed‐signal circuits operating within the range of 19V to 1.22V rails. Employing an advanced proprietary architecture, it offers high power supply rejection, low noise, and excellent line and load transient response, requiring only a small 1µF ceramic output capacitor. The ADP7104 boasts an output noise voltage of 15μV rms, which remains independent of the output voltage. Additionally, it features a digital power-good output for monitoring the output voltage's health. A user-programmable precision undervoltage lockout function facilitates the sequencing of multiple power supplies. Common applications include communications and infrastructure, medical and healthcare, and industrial and instrumentation.
- Input voltage range from 3.3V to 20V, power-good indicator
- User programmable precision UVLO/enable, reverse current protection
- Foldback current limit and thermal overload protection, 9V output voltage
- Operating supply current is 400µA typical at (IOUT = 100µA, VIN = 10V, TA = 25°C)
- Shutdown current is 40µA typical at (EN = GND, VIN = 12V, TA = 25°C)
- Fixed output voltage accuracy is +0.8% maximum at (IOUT = 10mA, TA = 25°C)
- Dropout voltage is 20mV typical at (IOUT = 10mA, TA = 25°C)
- Output noise is 15µV rms typical at (10Hz to 100KHz, VIN = 5.5V, VOUT = 1.8V, TA = 25°C)
- Power supply rejection ratio is 50dB typical at (100KHz, VIN = 4.3V, VOUT = 3.3V, TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
9V
-
Positive Output
500mA
350mV
LFCSP-EP
-40°C
9V 500mA LDO Voltage Regulators
3.3V
1Outputs
9V
-
500mA
350mV
Surface Mount
8Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate