Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł826.110 |
Product Information
Product Overview
DC2420A-KIT is a starter kit for demonstrating the performance and ease of use of the LTC2984 which is a complete temperature measurement system on a chip. This kit includes the DC2399 (main demo circuit containing the LTC2984) and the DC2210 (a simple experiment circuit allowing bread boarding). In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors or thermocouples are also available.
Contents
DC2399 LTC2984 motherboard, DC2210 20-input breakout board, DC2026 Linduino One.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Temperature Sensor
No SVHC (25-Jun-2025)
Demo Board LTC2984CLX, Motherboard (DC2399), 20-Input Breakout Board (DC2210), Linduino One (DC2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate