Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł52.750 |
20+ | zł37.850 |
40+ | zł36.930 |
100+ | zł35.950 |
Product Information
Product Overview
The DG529CJ+ is a monolithic 8-channel latchable CMOS multiplexer in 18 pin DIP package. This low power CMOS multiplexer has onboard addresses and control latches that simplify design and reduce board space in microprocessor based applications. The DG529 is a single ended, 2 of 8 multiplexer. It can operate as multiplexer or demultiplexer. The device has break before make switching to prevent momentary shorting of input signals. It operates with dual supplies (±4.5V to ±20V) or a single supply (+5V to +30V) and all logic inputs are TTL and CMOS compatible. The Analog DevicesDG529 is pin and electrically compatible with the industry standard DG529 and ADG529 device. It is typically used in data acquisition systems, automatic test equipment and microprocessor controlled systems.
- Microprocessor bus compatible
- Operating temperature range from 0°C to 70°C
- Maximum drain to source on-resistance of 450 ohm at TA = +25°C
- Break before make interval of 0.2μs
- Charge injection of 4pC
- Off isolation of 68dB
- Source off leakage current of -0.005nA and drain off leakage current of -0.008nA at TA = +25°C
- Drain on-leakage current of -0.015nA at TA = +25°C
Applications
Signal Processing, Communications & Networking, Avionics, Aerospace, Defence, Military, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
5V to 30V, ± 4.5V to ± 20V
18Pins
270ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
2Circuits
450ohm
DIP
2Channels
450ohm
4:1
Through Hole
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate