Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł6,714.020 |
Product Information
Product Overview
EV-TINYRAD24G is a radar evaluation module that allows the implementation and testing of radar sensing applications in 24GHz industrial, scientific and medical (ISM) band. The EV-TINYRAD24G uses frequency modulated continuous wave (FMCW) radio signals and an integrated antenna array in a multiple input multiple output (MIMO) radar scheme. The combined antennas, similar to digital beamforming (DBF), allow the TinyRad module to detect the distance, speed and angular position of multiple targets simultaneously. The raw analogue-to-digital converter (ADC) data is forwarded by the on-board Blackfin® ADSP-BF706 digital signal processor (DSP) to PC. The PC evaluation software, with an included graphical user interface (GUI), performs radar signal processing steps to yield radar point clouds that can be visualized as range doppler or range angle plots. The radar algorithms are also available as MATLAB™ and Python™ code and enable quick development of user defined, application specific code.
- 24GHz to 24.25GHz MIMO FMCW radar
- Flexible FMCW measurement timing
- Suitable for target detection and tracking
- Range resolution of 60cm, range = 100m (for RCS = 1m2)
- 1 PCB-85mm × 55mm, 2 front side transmit antennas, 4 front side receive antennas
- Reverse side ADF5901 24GHz transmit monolithic microwave integrated circuit (MMIC)
- Reverse side ADF5904 24GHz receive MMIC
- Reverse side ADF4159 13GHz phase-locked loop (PLL)
- Reverse side ADAR7251 16bit, 4-channel ADC, reverse side ADSP-BF706 Blackfin DSP
- Accompanying software controls all functions from a PC, externally powered via the USB connection
Contents
EV-TINYRAD24G, USB memory stick containing software, Board mount with USB-C cable, Corner reflector.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Module ADAR7251WBCSZ
No SVHC (21-Jan-2025)
ADAR7251WBCSZ
Radar
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate