register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł312.910 |
Product Information
Product Overview
EVAL-AD7606-4SDZ is a full featured evaluation kit for the AD7606-4. This board operates in standalone mode or in conjunction with the Evaluation Controller Board, EVAL-SDP-CB1Z. When operated with the Evaluation Controller Board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes a technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Evaluation Controller Board.
- Full-featured evaluation board for the AD7606-4
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVALSDP-CB1Z)
- PC software for control and data analysis
Contents
EVAL-AD7606-4SDZ board, Evaluation software CD, Mains power supply adapter, Screw/nut kit.
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7606-4, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut Kit
No SVHC (25-Jun-2025)
AD7606-4
200kSPS
Data Acquisition ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate