Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł184.410 |
10+ | zł155.930 |
25+ | zł149.260 |
100+ | zł142.550 |
250+ | zł138.750 |
Price for:Each
Minimum: 1
Multiple: 1
zł184.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC507LP5E
Order Code4032604
Technical Datasheet
Frequency Nom-
Oscillator CaseSMD, 5mm x 5mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC507LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. This integrates resonators, negative resistance devices, varactor diodes and feature a half frequency output. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Typical application includes low noise MMIC VCO w/Half Frequency, for VSAT radio, point to point/multi-point radio, test equipment and industrial controls, military end-use.
- No external resonator needed
- Frequency range from 6.65 to 7.65GHz (Fo, TA = +25°C, Vcc = +5V)
- Power output is +11dBm (min, RFOUT, TA = +25° C, Vcc = +5V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RFOUT is -115dBc/Hz (typ)
- Tune voltage range from 2 to 13V (TA = +25° C, Vcc = +5V)
- Supply current (Icc) (Vcc = +5.0V) is 230mA (typ, TA = +25°C, Vcc = +5V)
- Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C, Vcc = +5V)
- Output return loss is 2dB (typ, TA = +25°C, Vcc = +5V)
- Frequency drift rate is 0.9MHz/°C (typ, TA = +25°C, Vcc = +5V)
- QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case
SMD, 5mm x 5mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability