Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł194.580 |
10+ | zł170.320 |
25+ | zł161.960 |
100+ | zł150.490 |
250+ | zł143.780 |
Product Information
Product Overview
HMC530LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. This device integrates resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +11dBm typical from a +5V supply voltage. The prescaler and RF/2 functions can be disabled to conserve current if not required. It is widely used in application such as point to point/multipoint radio, test equipment & industrial controls, SATCOM, military end-use etc.
- No external resonator needed
- Triple output: Fo = 9.5GHz to 10.8GHz, Fo/2 = 4.75GHz to 5.4GHz, Fo/4 = 2.38GHz to 2.7GHz
- SSB phase noise is -110dBc/Hz typical at (TA = +25°C)
- Tune voltage is 2V to 12V
- Supply current is 350mA typical at (TA = +25°C)
- Output return loss is 5dB typical at (TA = +25°C)
- Frequency drift rate is 1MHz/°C typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 32-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 5mm x 5mm
-
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate