Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł343.000 |
10+ | zł303.630 |
25+ | zł297.550 |
100+ | zł291.480 |
Product Information
Product Overview
HMC547ALP3E is a general purpose broadband high isolation non-reflective GaAs pHEMT SPDT switch. Covering DC to 20GHz, this switch offers high isolation and low insertion loss. This switch features <gt/>50dB isolation upto 5GHz and <gt/>40dB isolation upto 15GHz. This switch operates using complementary negative control voltage logic lines of -5/0V and requires no bias supply. It is widely used in application such as base station infrastructure, fibre optics & broadband telecom, microwave radio & VSAT, military radios, radar, & ECM, test instrumentation etc.
- Fast switching
- Non-reflective design
- Insertion loss is 1.8dB typical at (DC - 10GHz, TA = +25°C)
- Input power for 1dB compression is 29dBm typ at (0.5 - 20GHz, TA = +25°C)
- Input third order intercept is 27dBm typ at (0.5 - 10GHz, TA = +25°C)
- Switching characteristics is 2ns typ at (DC - 20GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is QFN SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
QFN-EP
-
-40°C
-
MSL 3 - 168 hours
20GHz
16Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate