Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoIA188XLPLC68IR2
Order Code4033758
Product RangeIA188 Family 18xXL Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoIA188XLPLC68IR2
Order Code4033758
Product RangeIA188 Family 18xXL Series Microcontrollers
Technical Datasheet
Product RangeIA188 Family 18xXL Series Microcontrollers
Device Core80C188XL
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size1MB
No. of Pins68Pins
IC Case / PackagePLCC
No. of I/O's16I/O's
Interfaces-
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesIA18xXL
MCU FamilyIA188
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IA188XL is an innovasic semiconductor microcontroller which has a set of base peripherals beneficial to many embedded applications and include a standard numeric interface, an interrupt control unit, a chip-select unit/ready generation logic, a DRAM refresh control unit, a power-save control unit, DMA and three 16-bit timer/counters. This device operates at 5V ± 10%.
- DRAM refresh control unit, power-save mod
- Static, modular CPU, clock generator, two independent DMA channels
- Programmable interrupt controller, three programmable 16-bit timers
- Dynamic RAM refresh control unit, programmable wait state generator
- Local bus controller, power-save mode
- Direct addressing capability to 1MByte memory and 64Kbyte I/O
- Supply current is 90mA typical
- Ambient operating temperature is -40°C to 85°C
- Package style is 68-lead PLCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
IA188 Family 18xXL Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
1MB
IC Case / Package
PLCC
Interfaces
-
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
IA188
MSL
MSL 3 - 168 hours
Device Core
80C188XL
Operating Frequency Max
25MHz
No. of Pins
68Pins
No. of I/O's
16I/O's
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
IA18xXL
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001