Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł20.170 |
10+ | zł14.140 |
25+ | zł13.080 |
100+ | zł10.630 |
250+ | zł9.540 |
500+ | zł8.860 |
Product Information
Product Overview
LT®3014B is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 20mA of output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (7µA operating) makes this an ideal choice. Quiescent current is also well controlled in dropout. Other features of this includes the ability to operate with very small output capacitors. The regulator is stable with only 0.47µF on the output while most older devices require between 10µF and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are low current high voltage regulators, regulator for battery-powered systems, telecom, automotive applications.
- No protection diodes needed, stable with 0.47µF output capacitor
- Stable with aluminium, tantalum or ceramic capacitors, reverse-battery protection
- No reverse current flow from output, thermal limiting
- Minimum input voltage is 3V typical (ILOAD=20mA, TJ=25°C)
- Dropout voltage is 120mV (ILOAD=100µA)
- Output voltage noise is 115µVRMS typical (COUT=0.47µF, ILOAD=20mA, BW=10Hz to 100KHz)
- Ripple rejection is 70dB typical (VIN=7V (avg), VRIPPLE=0.5VP-P, fRIPPLE=120Hz, ILOAD=20mA)
- Current limit is 70mA typical (VIN=7V, VOUT=0V)
- 8-lead plastic DFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
80V
-
60V
20mA
350mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
3V
1Outputs
1.22V
Positive Output
20mA
350mV
DFN-EP
-40°C
Adj 20mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate