Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł43.800 |
10+ | zł30.260 |
61+ | zł25.740 |
122+ | zł25.700 |
305+ | zł25.190 |
549+ | zł24.690 |
Product Information
Product Overview
LT3966 is an I2C programmable monolithic boost LED driver with four independent channels. Each channel provides a 60V current mode boost converter with an internal 1.6A DMOS power switch, as well as internal and external analogue and PWM dimming features. I2C programmable features include a 13bit (8192:1) digital PWM generator, 8-bit analogue dimming DAC, and flexible fault reporting and handling. An on-board 8bit ADC allows measurement of each channel’s output voltage and output current, as well as chip input voltage and two external measurements. In addition, independent shutdown and standby control of each channel provides flexible solutions for multitopology applications. Applications include backlighting and heads up displays.
- Four independent DC/DC channels
- I2C programmable
- 8192:1 True Colour PWM™ dimming
- 8bit analogue dimming pin scaled by DAC
- 11-channel, 8bit ADC with 2 external inputs
- 1.6A, 60V internal DMOS switches, input voltage range from 3V to 60V
- Output voltage and current monitoring to 60V
- High side PMOS disconnect and PWM switch driver
- Adjustable frequency from 300KHz to 4MHz with optional frequency synchronization
- 40-lead plastic QFN package, -40°C to 150°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
3V
60V
4MHz
QFN-EP
-40°C
-
MSL 1 - Unlimited
-
QFN-EP
4MHz
-
60V
1.6A
Surface Mount
40Pins
150°C
-
No SVHC (21-Jan-2025)
Boost
4Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate