Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł33.800 |
10+ | zł22.700 |
50+ | zł18.020 |
100+ | zł16.540 |
250+ | zł14.900 |
500+ | zł14.560 |
Product Information
Product Overview
LTC®1049 is a high performance, low power zero-drift operational amplifier. The two sample-and-hold capacitors usually required externally by other chopper stabilized amplifiers are integrated on the chip. Further, the LTC1049 offers superior DC and AC performance with a nominal supply current of only 200µA. Overload recovery time from a saturation condition is 6ms, a significant improvement over chopper amplifiers using external capacitors. This can be a plug-in replacement for most standard op amps with improved DC performance and substantial power savings. Typical applications are 4mA to 20mA current loops, thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition.
- No external components required, output swings to ground
- Input common mode range includes ground
- Input offset voltage is ±10µV maximum
- Average input offset drift is ±0.1µV/°C maximum (TA=25°C. VS=±5V)
- Input offset current is ±100pA maximum (TA=25°C. VS=±5V)
- Input bias current is ±50pA maximum (TA=25°C. VS=±5V)
- Input noise voltage is 3µVP-P typical (0.1Hz to 10Hz, TA=25°C. VS=±5V)
- Slew rate is 0.8V/µs typical (RL=10Kohm, CL=50pF, TA=25°C. VS=±5V)
- 8-lead PDIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.8V/µs
DIP
Zero Drift
2µV
Through Hole
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
800kHz
4.75V to 16V
8Pins
-
15pA
0°C
-
MSL 1 - Unlimited
DIP
800kHz
0.8V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate