Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł65.110 |
10+ | zł46.080 |
47+ | zł43.260 |
141+ | zł39.790 |
282+ | zł39.710 |
517+ | zł39.580 |
Product Information
Product Overview
LTC1334 is a low power CMOS bidirectional transceiver featuring two reconfigurable interface ports. It can be configured as two RS485 differential ports, as two dual RS232 single-ended ports or as one RS485 differential port and one dual RS232 single-ended port. An on-board charge pump requires four 0.1µF capacitors to generate boosted positive and negative supplies, allowing the RS232 drivers to meet the RS232 ±5V output swing requirement with only a single 5V supply. A shutdown mode reduces the ICC supply current to 10µA. It is widely used in application such as low power RS485/RS422/RS232/EIA562 Interface, software-selectable multiprotocol interface port, cable repeaters, level translators etc.
- Withstands repeated ±10kV ESD pulses
- Low supply current is 8mA typ
- Self-testing capability in loopback mode
- Power-up/down glitch-free outputs
- Driver maintains high impedance in three-state, shutdown or with power off
- Thermal shutdown protection
- Receiver inputs can withstand ±25V
- Slew rate is 30V/µs max
- Operating temperature is 0°C to 70°C
- Packaging style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS485 Transceiver
4
5Mbps
5.25V
28Pins
±10 kV (HBM)
0°C
-
MSL 1 - Unlimited
4Receivers
Half Duplex
4.75V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate