Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł179.480 |
10+ | zł134.360 |
25+ | zł128.540 |
100+ | zł125.970 |
250+ | zł123.390 |
Product Information
Product Overview
LTC2335ILX-18#PBF is an 18bit, low noise 8-channel multiplexed successive approximation register (SAR) ADC with differential, wide common mode range inputs. Operating from a 5V low voltage supply, flexible high voltage supplies, and using the internal reference and buffer, this SoftSpan™ ADC can be configured on a conversion-by-conversion basis to accept ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V signals on any channel. Alternately, the ADC may be programmed to cycle through a sequence of channels and ranges without further user intervention. The wide input common mode range and 118dB CMRR of the device analogue inputs allow the ADC to directly digitize a variety of signals, simplifying signal chain design. Applications include programmable logic controllers, industrial process control, power line monitoring, test and measurement.
- Rail-to-rail input overdrive tolerance, programmable sequencer with no-latency control
- SPI CMOS (1.8V to 5V) and LVDS serial I/O, no pipeline delay, no cycle latency
- Integral linearity error is ±1LSB typ at (softspans 7 and 6: ±10.24V and ±10V range)
- Differential linearity error is ±0.2LSB typical at (TA = 25°C)
- Zero-scale error is ±80μV typical at (TA = 25°C)
- Signal-to-(noise + distortion) ratio is 96.5dB typ at (softspans 7 and 6: ±10.24V and ±10V range)
- Total harmonic distortion is -109dB typ at (Softspans 7 and 6: ±10.24V and ±10V ranges)
- 7MHz typical –3dB input bandwidth at (TA = 25°C, AIN = –1dBFS)
- Aperture jitter is 3psRMS typical at (TA = 25°C, AIN = –1dBFS)
- Operating temperature range from -40°C to +85°C, 48-lead plastic LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential
Single
5.25V
48Pins
85°C
-
1MSPS
SPI
4.75V
LQFP
-40°C
Octal 8-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate