Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł230.160 |
10+ | zł175.050 |
37+ | zł174.960 |
111+ | zł171.460 |
Product Information
Product Overview
LTC2368CMS-24#PBF is a low noise, low power, high-speed 24bit successive approximation register (SAR) ADC with an integrated digital averaging filter. Operating from a 2.5V supply, this device has a 0V to VREF pseudo differential unipolar input range with VREF ranging from 2.5V to 5.1V. It has an easy-to-use integrated digital averaging filter that can average 1 to 65536 conversion results in real-time, dramatically improving dynamic range from 98dB at 1Msps to 140dB at 15.25sps. No separate programming interface or configuration register is required. The high-speed SPI-compatible serial interface supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The LTC2368-24 automatically powers down between conversions, reducing power dissipation at lower sampling rates. Applications include seismology, energy exploration, medical imaging, high speed data acquisition, industrial process control, and ATE.
- Integrated digital filter with real-time averaging
- Guaranteed 24bits no missing codes, single 2.5V supply
- Pseudo-differential unipolar input range from 0V to VREF
- 1.8V to 5V SPI-compatible serial I/O with daisy chain mode
- Dynamic range is 98dB typical at (IN+ = IN– = GND, VREF = 5V, N = 1)
- Signal-to-noise ratio is 98dB typical at (IN = 2KHz, VREF = 5V, TA = 25°C and AIN = -1dBFS)
- Total harmonic distortion is -116dB typical at (fIN = 2KHz, VREF = 5V, TA = 25°C and AIN = -1dBFS)
- 4MHz typical -3dB input linear bandwidth at (TA = 25°C and AIN = -1dBFS)
- Integral linearity error is ±0.5ppm typical at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from 0°C to 70°C, 16-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Pseudo Differential
Single
2.625V
16Pins
70°C
-
1MSPS
SPI
2.375V
MSOP
0°C
Single 24-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate