Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł195.550 |
10+ | zł147.190 |
73+ | zł142.890 |
146+ | zł140.020 |
Product Information
Product Overview
LTC®2387-16 is a low-noise, highspeed, 16bit 15Msps successive approximation register (SAR) ADC ideally suited for a wide range of applications. The combination of excellent linearity and wide dynamic range makes the LTC2387-16 ideal for high-speed imaging and instrumentation applications. No-latency operation provides a unique solution for high-speed control loop applications. The very low distortion at high input frequencies enables communications applications requiring wide dynamic range and significant signal bandwidth. To support high speed operation while minimizing the number of data lines, the LTC2387-16 features a serial LVDS digital interface. The LVDS interface has one-lane and two-lane output modes, allowing the user to optimize the interface data rate for each application. Typical applications include high speed data acquisition, imaging, communications, control loops, instrumentation and ATE.
- No pipeline delay, no cycle latency
- 93.8dB SNR (Typ) at fIN = 1MHz, 102dB SFDR (Typ) at fIN = 1MHz and 125mW power dissipation
- Nyquist sampling up to 7.5MHz input
- Guaranteed 16bit, no missing codes
- ±0.8LSB INL (Max) and 8.192VP-P differential inputs
- 5V and 2.5V supplies
- Internal 20ppm/°C (max) reference
- Serial LVDS interface
- 32 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
32Pins
70°C
-
No SVHC (21-Jan-2025)
15MSPS
LVDS, Serial
4.75V
QFN-EP
0°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate