Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł70.600 |
10+ | zł49.750 |
50+ | zł40.890 |
100+ | zł38.910 |
250+ | zł38.150 |
500+ | zł37.350 |
Product Information
Product Overview
LTC®2411 is a 23-bit, no latency ∆Σ™ analogue-to-digital converter with an integrated oscillator (differential input and reference). The use delta-sigma technology and provide single cycle settling time for multiplexed applications. LTC2411 can be configured for better than 110dB differential mode rejection at 50Hz or 60Hz ±2%, It communicates through a flexible 3-wire digital interface that is compatible with SPI and MICROWIRE protocols. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain gauge transducers, instrumentation, data acquisition, industrial process control and 6-digit DVMs.
- Low supply current (200µA in conversion mode and 4µA in autosleep mode)
- Differential input and differential reference with GND to VCC common mode range
- 2ppm INL, no missing codes and 4ppm full-scale error and 1ppm offset
- 0.29ppm noise
- No latency: digital filter settles in single cycle each conversion is accurate, even after I/P step
- 110db min, pin selectable 50Hz/60Hz notch filter
- Single supply 2.7V to 5.5V operation
- Internal oscillator-no external components required
- 10 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
MSOP
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate