Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł98.070 |
10+ | zł70.520 |
52+ | zł59.500 |
104+ | zł59.460 |
260+ | zł58.280 |
520+ | zł57.100 |
Product Information
Product Overview
LTC2512-24 is a low noise, low power, high-performance 24bit ADC with an integrated configurable digital filter. It features a fully differential input range upto ±VREF, with VREF ranging from 2.5V to 5.1V. It supports a wide common mode range from 0V to VREF simplifying analogue signal conditioning requirements. It simultaneously provides two output codes: (1) a 24-bit digitally filtered high precision low noise code, and (2) a 22-bit no latency composite code. The configurable digital filter reduces measurement noise by lowpass filtering and down-sampling the stream of data from the SAR ADC core, giving the 24-bit filtered output code. The 22-bit composite code consists of a 14bit code representing the differential voltage and an 8-bit code representing the common mode voltage. It is used in applications such as seismology, energy exploration, automated test equipment (ATE), high-accuracy instrumentation.
- Integral linearity error is 1ppm typical at (TA = 25°C)
- Dynamic range is 117dB typical at (fIN = 2KHz, VREF = 5V, DF = 32, TA = 25°C)
- Guaranteed 24bits no missing codes
- Configurable digital filter with synchronization
- Relaxed anti-aliasing filter requirements, dual output 24bit SAR ADC
- 24bit digitally filtered low noise output
- 14bit differential + 8bit common mode no latency output
- Wide input common-mode range, 1.8V to 5V SPI-compatible serial I/O
- Signal-to-noise ratio is 107dB typical at (IN = 2KHz, VREF = 5V, DF = 4, TA = 25°C)
- Operating temperature is 0°C to 70°C, package style is 24-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
2.625V
24Pins
70°C
-
No SVHC (21-Jan-2025)
400kSPS
Serial, SPI
2.375V
DFN
0°C
Single 24-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate