Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł20.470 |
10+ | zł14.430 |
25+ | zł13.500 |
100+ | zł12.580 |
300+ | zł10.890 |
500+ | zł10.510 |
Product Information
Product Overview
LTC3851 is a high performance synchronous step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable frequency of upto 750KHz. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The TK/SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The MODE/PLLIN pin selects among Burst Mode operation, pulse skipping mode or continuous inductor current mode at light loads and allows the IC to be synchronized to an external clock. It is used in application such as automotive systems, telecom systems, industrial equipment, distributed DC power systems etc.
- Operating voltage range is 4V to 38V
- RSENSE or DCR current sensing
- Dual N-channel MOSFET synchronous drive
- Adjustable output voltage soft-start or tracking
- Output current foldback limiting, output overvoltage protection
- Voltage output range is 0.8V to 5.5V
- Supply current (shutdown) is 20μA typical at (VRUN = 0V)
- 5V internal regulator, feedback current is -10nA typical
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
99%
16Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
NSSOP
4V
1Outputs
NSSOP
750kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate