Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł54.480 |
10+ | zł46.210 |
25+ | zł37.010 |
100+ | zł33.930 |
250+ | zł31.860 |
500+ | zł31.230 |
Product Information
Product Overview
LTC3871 is a high performance bidirectional buck or boost switching regulator controller that operates in either buck or boost mode on demand. It regulates in buck mode from VHIGH-to-VLOW and boost mode from VLOW-to-VHIGH depending on a control signal, making it ideal for 48V/12V automotive dual battery systems. It allows both batteries to supply energy to the load simultaneously by converting energy from one battery to the other. Its proprietary constant-frequency current mode architecture enhances the signal-to-noise ratio enabling low-noise operation and provides excellent current matching between phases. Additional features include discontinuous or continuous mode of operation, OV/UV monitors, independent loop compensation for buck and boost operation, accurate output current monitoring and overcurrent protection. It is used in applications such as automotive 48V/12V dual battery systems, backup power systems etc.
- Unique architecture allows dynamic regulation of input voltage, output voltage or current
- VHIGH voltages upto 100V, VLOW voltages upto 30V
- Synchronous rectification upto 97% efficiency, selectable CCM/DCM modes
- ADI-proprietary advanced current mode control
- ±1% voltage regulation accuracy over temperature
- Selectable buck and boost current sense limits
- Programmable DRVCC/EXTVCC optimizes efficiency, multiphase/multi-ICs operation upto 12 phases
- Programmable VHIGH UV and OV thresholds, programmable VLOW OV threshold
- Operating temperature is -40°C to 125°C
- Package style is 48-lead plastic LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
100V
98%
48Pins
Synchronous Boost, Synchronous Buck
125°C
-
No SVHC (21-Jan-2025)
LQFP-EP
1.2V
1Outputs
LQFP-EP
500kHz
-40°C
-
MSL 3 - 168 hours
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate