Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł48.320 |
10+ | zł36.670 |
49+ | zł29.880 |
147+ | zł26.670 |
294+ | zł26.120 |
539+ | zł25.620 |
Product Information
Product Overview
LTC3890-1 is a high performance dual step-down switching regulator DC/DC controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phase-lockable frequency of upto 850KHz. Power loss and supply noise are minimized by operating the two controller output stages out-of-phase. The 50μA no-load quiescent current extends operating life in battery-powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. A wide 4V to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. Independent TRACK/SS pins for each controller ramp the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. It is widely used in applications such as automotive always-on systems, battery operated digital devices, distributed DC power systems etc.
- Wide output voltage range from 0.8V to 24V
- RSENSE or DCR current sensing
- Low shutdown current is 14µA typical at (RUN1,2 = 0V, TA = 25°C)
- Very low dropout operation: 99% duty cycle, adjustable output voltage soft-start or tracking
- Power good output voltage monitor, output overvoltage protection
- Internal LDO powers gate drive from VIN or EXTVCC, no current foldback during start-up
- Programmable frequency is 105KHz typ at (RFREQ = 25K, PLLIN/MODE = DC voltage)
- Feedback current is ±5nA typ at (TA = 25°C, VIN = 12V)
- Operating temperature range from -40°C to 125°C
- Package style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
99%
28Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
NSSOP
4V
2Outputs
NSSOP
900kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate