Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł65.870 |
10+ | zł46.170 |
73+ | zł35.490 |
146+ | zł34.770 |
292+ | zł34.060 |
511+ | zł33.380 |
Product Information
Product Overview
LTC3892 is a high performance dual step-down DC/DC switching regulator controller that drives all N-channel synchronous power MOSFET stages. Power loss and noise are minimized by operating the two controller output stages out-of-phase. The gate drive voltage can be programmed from 5V to 10V to allow the use of logic or standard-level FETs and to maximize efficiency. Internal switches in the top gate drivers eliminate the need for external bootstrap diodes. A wide 4.5V to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. Output voltages up to 99% of VIN can be regulated. OPTILOOP® compensation allows transient response and loop stability to be optimized over a wide range of output capacitance and ESR values. The 29μA no-load quiescent current extends operating run time in battery powered systems. Applications include automotive and industrial power systems, distributed DC power systems and high voltage battery operated systems.
- Wide VIN range from 4.5V to 60V (65V abs maximum)
- Wide output voltage range from 0.8V ≤ VOUT ≤ 99% • VIN
- Adjustable gate drive level 5V to 10V (OPTI-DRIVE)
- No external bootstrap diodes required, low operating IQ: 29μA (one channel on)
- Selectable gate drive UVLO thresholds
- Out-of-phase operation reduces required input capacitance and power supply induced noise
- Phase-lockable frequency from 75KHz to 850KHz
- Selectable continuous, pulse skipping or low ripple burst mode operation at light loads
- Selectable current limit, power good output voltage monitors, low shutdown IQ: 3.6μA
- 32-lead plastic QFN package, -40°C to 150°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
99%
32Pins
Synchronous Buck (Step Down)
150°C
-
No SVHC (21-Jan-2025)
QFN-EP
4.5V
2Outputs
QFN-EP
835kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate