Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł139.850 |
10+ | zł128.840 |
25+ | zł118.710 |
119+ | zł107.480 |
357+ | zł105.330 |
Product Information
Product Overview
LTM®4600HV is a complete 10A, DC/DC step-down power supply with up to 28V input operation. Included in the package are the switching controller, power FETs, inductor, and all support components. Operating over an input voltage range of 4.5V to 28V, this supports an output voltage range of 0.6V to 5V, set by a single resistor. This high-efficiency design delivers 10A continuous current (12A peak), needing no heat sinks or airflow to meet power specifications. Only bulk input and output capacitors are needed to finish the design. The low profile package (2.82mm) enables the utilization of unused space on the bottom of PC boards for high-density points of load regulation. Application includes telecom and networking equipment, military and avionics systems, industrial equipment, and point of load regulation, servers.
- Complete switch mode power supply
- Ultrafast transient response
- Current mode control
- Programmable soft-start, output overvoltage protection
- Output voltage range from 1.47 to 1.52V (FCB = 0V, TA = 25°C, VIN = 12V)
- Typical under voltage lockout threshold is 3.4V (IOUT = 0A, TA = 25°C, VIN = 12V)
- Typical output ripple voltage is 10mVP-P (TA = 25°C, VIN = 12V, VOUT = 1.5V, FCB = 0V, IOUT = 0A)
- Typical turn-on time is 0.5ms (VIN = 12V, TA = 25°C)
- 104-lead LGA packing
- Temperature rating from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial, Military, Avionics
4.5V
28V
600mV
LGA
10A
Adjustable
28V
2.82mm
Buck (Step Down)
85°C
MSL 3 - 168 hours
LGA-104, Micro Module
-
1 Output
5V
104Pins
10A
4.5V
850kHz
15mm
15mm
LTM4600HV Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate