Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł169.140 |
10+ | zł157.450 |
25+ | zł157.410 |
216+ | zł157.360 |
Product Information
Product Overview
LTM4710EV-1#PBF is a quad, silent switcher DC/DC step-down µModule (micromodule) regulator with 8A per output. The package includes the switching controllers, the power MOSFETs, inductors, and all supported components. It is operating over an input voltage range of 2.5V to 5.5V. Channel 1’s output voltage can be set by only one external resistor, whereas the outputs for channel 2, channel 3, and channel 4 can be set by two external resistors. All output voltages are programmable up to 3.6V. It employs Silent Switcher 2 architecture with internal hot loop bypass capacitors to achieve both low Electromagnetic Interference (EMI) and high efficiency. The application includes optical communications, multi-rail point-of-load regulation, field programmable gate arrays (FPGAs), digital signal processing (DSPs), and application-specific, integrated circuits (ASICs) applications.
- Quad output step-down µModule® regulator with configurable 8A output array
- Ultralow noise silent switcher®2 architecture
- CISPR32 class B compliant
- Output voltage range from 0.5V to 3.6V
- 8A DC output current, each channel
- Parallelable for higher output current
- ±1.5% maximum total DC output voltage accuracy
- Power good indicator, die temperature monitoring
- Selectable switching frequency range from 1MHz to 5MHz
- LGA with presolder package, temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE
2.5V
-
4 Output
3.6V
162Pins
Adjustable
5.5V
5MHz
Buck (Step Down)
125°C
No SVHC (07-Jul-2017)
LGA-162, Micro Module
5.5V
500mV
LGA
8A
8A
2.5V
3.54mm
6mm
12mm
LTM4710 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate