Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł8.060 |
| 10+ | zł7.010 |
| 25+ | zł6.410 |
| 100+ | zł5.910 |
| 250+ | zł5.780 |
| 500+ | zł5.650 |
Product Information
Product Overview
MAX17552BATB+T is a 60V, 100mA, ultra-small, high-efficiency, synchronous step-down DC-DC converter with 22μA no-load supply current. It is a high-voltage, Himalaya synchronous step-down DC-DC converter with integrated MOSFETs operating over a 4V to 60V input voltage range. The device offers a programmable switching frequency to optimize solution size and efficiency. Programmable soft-start allows the user to reduce the inrush currents. An EN/UVLO pin allows the user to turn on/off the device at the desired input-voltage level. An open-drain RESET pin allows output-voltage monitoring. Typical applications are industrial sensors and process control, 4mA–20mA current-loop powered sensors, high-voltage LDO replacement, battery-powered equipment, HVAC and building control, and general-purpose point of load.
- Eliminates external components and reduces total cost
- No schottky-synchronous operation for high efficiency and reduced cost, internal compensation
- Fixed internal 5.1ms or programmable soft-start, all-ceramic capacitors, ultra-compact layout
- Reduces number of DC-DC regulators to stock, configurable between PFM and forced-PWM modes
- Reduces power dissipation, PFM feature for high light-load efficiency
- Operates reliably in adverse industrial environments, peak current-limit protection
- Programmable EN/UVLO threshold, monotonic startup into prebiased output
- Complies with CISPR32 (EN55032) class B conducted and radiated emissions
- 10-pin TDFN-CU-EP package, hiccup overcurrent protection scheme
- Ambient operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4V
60V
TDFN-CU-EP
10Pins
-
54V
90%
125°C
-
No SVHC (21-Jan-2025)
2.08MHz
Module
Synchronous Buck (Step Down)
1 Output
100mA
100mA
Surface Mount
800mV
2.08MHz
-40°C
-
MSL 1 - Unlimited
TDFN-CU-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate