Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł181.040 |
Product Information
Product Overview
Evaluation kit for the MAX17612A 4.5V to 60V, 250mA, current-limiter with OV, UV and reverse protection. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types and different current-limit thresholds. It is suitable for condition monitoring, factory sensors, industrial applications such as PLC, network-control modules, battery-operated modules, process instrumentation, sensor systems, weighing and batching systems applications.
- 4.5V to 60V operating voltage range
- Features a TVS diode across the input and Schottky diode across the output terminals
- Evaluates UVLO, OVLO, three current-limit types and current-limit threshold
- UVLO programmed to 4.5V
- OVLO programmed to 36V
- Jumper-configurable current-limit (selected as 250mA by default)
- Current-limit mode set to autoretry by default
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Load Switch
Evaluation Kit MAX17612AATB+T
No SVHC (25-Jun-2025)
MAX17612AATB+T
Current Limiter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate