Print Page
Image is for illustrative purposes only. Please refer to product description.
254 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.760 |
10+ | zł8.060 |
25+ | zł7.340 |
100+ | zł6.540 |
490+ | zł5.740 |
980+ | zł5.700 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17693BATC+
Order Code3770738
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.2V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)68%
IC Case / PackageTDFN-EP
No. of Pins12Pins
Switching Frequency350kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleTDFN-EP
No. of Outputs1 Output
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
60V
Duty Cycle (%)
68%
No. of Pins
12Pins
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
TDFN-EP
Supply Voltage Min
4.2V
No. of Outputs
1Outputs
IC Case / Package
TDFN-EP
Switching Frequency
350kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability