Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20313EVKIT#
Order Code2786351
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł322.200 |
Price for:Each
Minimum: 1
Multiple: 1
zł322.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20313EVKIT#
Order Code2786351
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20313
Kit Application TypePower Management - Load Switch
Application Sub TypeAdjustable Current-limit Switch
Kit ContentsEvaluation Board MAX20313
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAX20313EVKIT# is an evaluation kit (EV kit) for MAX20313. It is a fully assembled and tested circuit board that demonstrates the MAX20313 500mA to 6A adjustable current-limit switch device. The EV kit comes with the MAX20313EWC+ installed. The EV kit board can also be used to evaluate the MAX20314, MAX20315 and MAX20316.
- 2.5V to 5.5V operating voltage range
- Power, enable and flag LED reading
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board MAX20313
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX20313
Application Sub Type
Adjustable Current-limit Switch
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224