Print Page
Image is for illustrative purposes only. Please refer to product description.
1,791 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.290 |
10+ | zł5.150 |
25+ | zł4.850 |
100+ | zł4.040 |
490+ | zł3.520 |
980+ | zł3.410 |
Price for:Each
Minimum: 1
Multiple: 1
zł6.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25308AATEA/V+
Order Code3770741
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs3Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max3.7875V
PolarityPositive Output
Max Output Current600mA
Output Current Max600mA
Dropout Voltage - Typ @ Current65mV
Dropout Voltage Typ @ Current65mV
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
3.7875V
Max Output Current
600mA
Dropout Voltage - Typ @ Current
65mV
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
3Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Output Current Max
600mA
Dropout Voltage Typ @ Current
65mV
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability