Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38907ATP+
Order Code3605719
Product RangeAdj 4A LDO Voltage Regulators
Technical Datasheet
31 In Stock
490 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł34.100 |
10+ | zł26.380 |
25+ | zł23.340 |
100+ | zł21.730 |
490+ | zł20.720 |
980+ | zł19.960 |
Price for:Each
Minimum: 1
Multiple: 1
zł34.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38907ATP+
Order Code3605719
Product RangeAdj 4A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min900mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5V
PolarityPositive Output
Output Current Max4A
Max Output Current4A
Dropout Voltage Typ @ Current105mV
Dropout Voltage - Typ @ Current105mV
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 4A LDO Voltage Regulators
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5V
Output Current Max
4A
Dropout Voltage Typ @ Current
105mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
900mV
No. of Outputs
1Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Max Output Current
4A
Dropout Voltage - Typ @ Current
105mV
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 4A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability