Product Information
Product Overview
The MAX4950CTO+ is a quad PCI express equalizer/redriver in 42 pin TQFN package. The MAX4950 PCI Express (PCIe) quad equalizer/ redriver operate from a single +3.3V supply. This device improves signal integrity at the receiver through programmable input equalization and programmable redrive circuitry. The output circuitry re-establishes deemphasis lost on the board, compensating for circuit board loss. This device permits optimal placement of key PCIe components and longer runs of stripline, microstrip or cable. The MAX4950 contains four identical buffers capable of equalizing differential signals at data rates up to 5GT/s and features electrical idle and receiver detection on each channel. The MAX4950 is ideal for use with PCIe Gen I (2.5GT/s) and Gen II (5.0GT/s) data rates and features a power-saving mode.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Return loss is ≥ 10dB (f ≤ 1.25GHz), ≥ 8dB (f ≤ 2.5GHz)
- Very low latency 280ps propagation delay
- Individual lane detection
- Low lane to lane skew is ±50ps
- Total jitter is less than 35psP-P at BER = 10-12
- Three-level-programmable input equalization & three-level-programmable output deemphasis
- On-chip 50 ohm input/output terminations
- ±2KV human body model protection
Applications
Communications & Networking, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PCIe Redriver / Equalizer
TQFN
3V
0°C
-
PCIe 1.0, PCIe 2.0
42Pins
3.6V
70°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate